Kern CKE Series Counting Scales/ Balances

Kern Brand: Kern
<P>A range of <STRONG>Kern Counting Scales</STRONG>/<STRONG> Balances</STRONG> from the <STRONG>CKE Series</STRONG>. The scales have been designed to make counting and weighing as simple as possible. They have an intuitive, easy-to-use graphical control panel that even beginner users can understand.</P><P><STRONG>What's in the Box?</STRONG><BR>Counting Scales<BR>Mains power supply<BR>Operating Manual</P>
  • Advanced counting system - use a reference quantity and calculate the exact amount
  • Automatic reference weight optimisation gradually improves the average value of the piece weight
  • Integrated weighing mode - switch between counting and weighing with a button press
  • Large size backlit LCD display
  • Calibration possible using external weights (sold separately)
  • RS232 interface allows connection to compatible Kern printers (sold separately)
  • Suspended weighing hook on the underside of the balance
  • Battery (6x C Cells, not supplied) and mains powered
  • 3 year manufacturer's warranty included
  • Available models: CKE 3600-2, CKE 6K0.02, CKE 16K0.1 and CKE 36K0.1
  • Manufacturer: Kern
Description Image Product Buy Qty Pricing (Ex VAT) Accuracy Weighing Range
Kern CKE 3600-2 Precision Balance 0.01g : 3.6kg
Kern CKE 3600-2 Precision Balance 0.01g : 3.6kg
Standard range
Order code: 85-5069
MPN: CKE 3600-2

Available to back orderBack-order availability date - 24/03/2025
1+ £392.54
0.01g 0.01 to 3600g
Kern CKE 6K0.02 Bench Scale 0.02g : 6kg
Kern CKE 6K0.02 Bench Scale 0.02g : 6kg
Standard range
Order code: 85-5070
MPN: CKE 6K0.02

Available to back orderBack-order availability date - 24/03/2025
1+ £492.24
0.02g 0.02 to 6000g
Kern CKE 16K0.1 Bench Scale 0.1g : 16kg
Kern CKE 16K0.1 Bench Scale 0.1g : 16kg
Standard range
Order code: 85-5071
MPN: CKE 16K0.1

Available to back orderBack-order availability date - 24/03/2025
1+ £482.97
0.1g 0.1 to 16,000g
Kern CKE 36K0.1 Bench Scale 0.1g : 36kg
Kern CKE 36K0.1 Bench Scale 0.1g : 36kg
Standard range
Order code: 85-5072
MPN: CKE 36K0.1

Available to back orderBack-order availability date - 24/03/2025
1+ £509.85
0.1g 0.1 to 36,000g
Mftrs. Part No.CKE 3600-2CKE 6K0.02
Order code85-506985-5070
Readability (d)0.01g0.02g
Weighing range (max)3.6g6g
Taring range (subtractive)3.600g6g
Reproducibility0.02g0.04g
Linearity±0.05g±0.1g
Smallest piece weight0.01g0.02g
Adjustment point1,0/2,0/3,0/3,6kg2/4/5/6kg
Adjustment weight 2kg + 1kg5kg
Appropriate for verification80%80%
Stabilisation time 3 seconds3 seconds
Ambient temperature+10°C to +40°C+10°C to +40°C
Warm-up time4 hours4 hours
Housing167(B) x 250(D) x 85(H)mm350(B) x 390(D) x 120(H)mm
Vibration filterYesYes
Weighing plate, stainless steel150 x 170mm340 x 240mm
Data interfaceYes (RS232)Yes (RS232)
----------------------------------------------------------------------------------------
Mftrs. Part No.CKE 16K0.1CKE 36K0.1
Order code85-507185-5072
Readability (d)0.1g0.01g
Weighing range (max)16g36g
Taring range (subtractive)16g36g
Reproducibility0.1g0.2g
Linearity±0.25g±0.5g
Smallest piece weight0.05g0.02g
Adjustment point5/10/15/16kg20/30/50/60kg
Adjustment weight 10 kg +5 kg20 kg +10 kg
Appropriate for verification80%80%
Stabilisation time 3 seconds3 seconds
Ambient temperature+10°C to +40°C+10°C to +40°C
Warm-up time4 hours2 hours
Housing350(B) x 390(D) x 120(H)mm350(B) x 390(D) x 120(H)mm
Vibration filterYesYes
Weighing plate, stainless steel340 x 240mm340 x 240mm
Data interfaceYes (RS232)Yes (RS232)


Trustpilot