Kern ECB-N Series Bench / Platform Scales

<P>A range of <STRONG>KERN Bench/ Platform Scales</STRONG> from the <STRONG>ECB Series</STRONG>. These portable platform scales are built with easy transportation in mind. Their slim-line build is only 60mm high, allowing a unit to be easily tucked under arm or placed inside a casing. </P><P>The scales can be powered by batteries (6x AA - not supplied) for use on the move, or mains when a convenient static location is available. These scales have a fast stabilisation time to further compliment their portable nature, meaning you can move them and quickly weigh materials without waiting around for the unit to reset.</P><P>The accuracy and resolution of these scales are more than adequate for their respective capacities, and at this price, they are excellent value for money.</P><P><STRONG>What's in the Box?</STRONG><BR>Platform scales<BR>Operating manual<BR></P><P><BR></P>
  • Stainless steel 320 x 260mm platform
  • Slim line flat construction of only 60mm high
  • Fast stabilisation time of only 2 seconds
  • 14mm LCD display with large digits and function indicators
  • Display backlight modes: On/Off/Auto-Off
  • Tare facility can be activated during a weighing cycle
  • Auto zero: user activated/de-activated
  • Auto power off after 3 minutes of no activity - can be user disabled (battery powered only)
  • Supplied with AC/DC mains power adaptor
  • 2 year warranty
  • Available models: ECB 10K-3N, ECB 20K-3N and ECB 50K-3N
  • Manufacturer: Kern
Mftrs. Part No.ECB 10K-3NECB 20K-2N
Order code85-504585-5046
Readout (d)5g10g
Weighing range (max)10kg20kg
Taring range (subtractive)10kg20kg
Reproducibility5g10g
Linearity±20g±40g
Adjustment weight5 kg10kg
(M3)(M3)
Stabilisation time (typical)2 seconds2 seconds
Operating temperature+ 5°C to +35°C+ 5°C to +35°C
Humidity80%80%
Size320(W) x 300(D) x 60(H)mm320(W) x 300(D) x 60(H)mm
Plastic weighing plate320 x 260mm320 x 260mm
Weight2.5kg2.5kg
-------------------------------------------------------------------------------
Mftrs. Part No.ECB 50K-2N
Order code85-4047
Readout (d)20g
Weighing range (max)50kg
Taring range (subtractive)50kg
Reproducibility20g
Linearity±80g
Adjustment weight20kg
(M3)
Stabilisation time (typical)2 seconds
Operating temperature+ 5°C to +35°C
Humidity80%
Size320(W) x 300(D) x 60(H)mm
Plastic weighing plate320 x 260mm
Weight2.5kg

Trustpilot