Kern EMB Series Precision Balance with Density Measurement

Kern Brand: Kern
This electronic KERN EMB precision balance is the perfect entry into the world of laboratory balances. Featuring ease of use and with lots of useful features, these scales are ideal for use in the chemistry lab, etc. The scales' compact, lightweight design and battery operation makes it useful in portable operation.<br/><br/> The EMB is an affordable basic bench top balance offering excellent value for money. Thanks to the self-explanatory, graphic-assisted control panel, the density of solids and liquids can be determined in seconds, making it ideal for use in schools and universities.
  • 2000g Measurement range
  • Ideal for the laboratory in schools and universities
  • Particularly flat design
  • Plastic weighing tray, removable
  • For easy and hygienic cleaning
  • Tare function facilitates formulation work
  • Simple and convenient 2-key operation
Description Image Product Buy Qty Pricing (Ex VAT) Accuracy Weighing Range
Kern EMB 2000-2V Precision Balance for Density Measurement 2000g 0.01
Kern EMB 2000-2V Precision Balance for Density Measurement 2000g 0.01
Standard range
Order code: 85-2367
MPN: EMB 2000-2V

Available to back orderBack-order availability date - 21/03/2025
1+ £254.64
0.01g 2000g
Kern YDB-02 Density Measurement Set For EMB 2000-2V 85-2365
Kern YDB-02 Density Measurement Set For EMB 2000-2V 85-2365
Standard range
Order code: 85-2370
MPN: YDB-02

Available to back orderBack-order availability date - 21/03/2025
1+ £484.10
N/A N/A
KERN EMB 2000-2V
Order code85-2367
Capacity:2000g
Minimum:Capacity 0.001g
Readability:0.001g
Resolution:0.001g
Repeatability (std. deviation):0.001g
Linearity:±0.003g
Pan Size:105mm diameter
Average Stabilization Time:2.5 seconds
External Calibration (Min):200g F1 Class


Trustpilot