Christmas Opening Hours and Delivery Dates here
Kern FCB 12K1 Bench Scale 1g : 12kg

Image Representative of Range

Kern FCB 12K1 Bench Scale 1g : 12kg

Order Code:

85-5053

Brand: Kern MPN: FCB 12K1 EAN-13: 4045761202641
Qty Unit Price (Ex VAT)
1+ £205.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/01/2026

The Kern FCB 12K1 Bench Scales have been designed with mobility in mind, and feature battery operation, compact size, and low weight. The scales are ideal for use in many locations, such as production, warehouse and despatch departments.

The scales use Kern's Pre-Tare function, which allows the manual subtraction of a known container weight, making it easy to weigh only the contents of a container, which is useful for checking fill levels.

The FCB 12K1 also has an additional screen on the back of the scale which displays the weight, useful in situations where more than one person needs to look at the readout.

What's in the Box?
FCB 12K1
Weighing plate
Transit Securing
Mains power supply
Protective cover
Operating Manual


  • Backlit LCD
  • Weighing plate dimensions: 252 x 228mm
  • Scale dimensions: 270(W) x 345(D) x 106(H)mm
  • Second display
  • Pre-tare function
  • Battery operation (requires 1x 9V PP3 type, not supplied)
  • Net weight approx. 12kg
  • Operating temperature: +5°C to +35°C
  • Percent determination
  • 2 Year warranty
  • Vibration free weighing
  • Supplied with a weighing range of 1g to 12kg
  • Manufacturer's part: Kern FCB 12K1
Accuracy 1g
Weighing Range 1 to 12,000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot