Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kern FCE 3K1N Bench Scale 1g : 3kg

Extended range
Order Code:  

85-5048

  Copy to clipboard
Brand: Kern  Copy to clipboard MPN: FCE 3K1N Copy to clipboard EAN-13: 4045761202702
 Report an error
Qty Unit Price (Ex VAT)
1+ £126.94

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 8 weeksContact us for lead times on larger quantities
Available to back orderBack-order availability date - 18/12/2024

The Kern FCE 3K1N is a Portable Bench Scale which is suitable for parcel rooms or for weighing basic items.

This fast response bench scale will give steady weighing values within 2 seconds. It includes a plastic weighing plate with dimensions of 252 x 228mm, a large-size LCD display with digit height of 25mm, and can be powered using mains or battery (9V PP3 type). The scales can measure up to a maximum of 3kg.

What's in the Box?
Kern FCE 3K1N
Mains power supply
2 conveyor screws
Protective cover
Operating Manual


  • Simple and convenient 2 key operation
  • Extremely fast display - steady weight values within 2 seconds
  • Ideal for weighing letters, or for weighing items in a dispatch department
  • Compact, portable design
  • Plastic weighing plate with dimensions of 252 x 228mm
  • Auto-off function preserves the battery
  • 2 year manufacturer's warranty included
  • Manufacturer's part: Kern FCE 3K1N (3kg)
Accuracy 2g
Weighing Range 1 to 3000g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot