Kern IFS Series, Industrial Dual Range Counting Platform Scales

Kern Brand: Kern
<P>A range of <STRONG>Kern Industrial Dual Range Counting Platform Scales</STRONG> from the<STRONG> IFS Series</STRONG>. The scales are highly accurate and robust, and supplied with a convenient decimal keypad for easy data entry, and counting resolution up to 75000 points.</P><P>The system consists of a two items; a stainless steel weighing plate and an ergonomic display device with three screens, each with a high contrast display. A 99 item memory allows data such as reference weight, reference quantity and container weights (PRE-TARE) to be stored.</P><P>An integrated counting system is also included with these scales, allowing the user to measure a single object's weight and calculate the weight of multiple pieces.</P><P><STRONG>What's in the Box?</STRONG><BR>Balance<BR>Mains power supply<BR>Support base including. wall bracket<BR>Protective cover<BR>Operating instructions<STRONG></P></STRONG>
  • Dual range - automatically switches to the next largest weighing range and readout
  • Industrial quality - stable construction and robust design made for use in industrial environments
  • Separate display unit with large keypad, high contrast LCD display and three LCD screens
  • 99 item memory for master data - store reference weight, reference quantity, container weight and more
  • Precise counting with manual reference weight optimisation
  • Totalising of piece counts
  • Sum function which calculates the net weight of several objects
  • Percentage deviation function - calculates the difference (in %) from a target value of 100%
  • 3 year manufacturer's warranty included
  • Available models: IFS 10K-4, IFS 30K0.2DL and IFS 60K0.5D
  • Manufacturer: Kern
Description Image Product Buy Qty Pricing (Ex VAT) Accuracy Weighing Range
Kern IFS 10K-4 Platform Scale 0.1g: 0.2g : 6kg: 15kg
Kern IFS 10K-4 Platform Scale 0.1g: 0.2g : 6kg: 15kg
Standard range
Order code: 85-5065
MPN: IFS 10K-4

Available to back orderBack-order availability date - 10/03/2025
1+ £514.18
0.1g 0.1 to 15,000g
Kern IFS 30K0.2DL Platform Scale 0.2g: 0.5g : 12kg: 30kg
Kern IFS 30K0.2DL Platform Scale 0.2g: 0.5g : 12kg: 30kg
Standard range
Order code: 85-5066
MPN: IFS 30K0.2DL

Available to back orderBack-order availability date - 10/03/2025
1+ £573.55
0.2g 0.2 to 30,000g
Kern IFS 60K0.5D Platform Scale 0.5g: 1g : 30kg: 60kg
Kern IFS 60K0.5D Platform Scale 0.5g: 1g : 30kg: 60kg
Standard range
Order code: 85-5067
MPN: IFS 60K0.5D

Available to back orderBack-order availability date - 10/03/2025
1+ £573.55
0.5g 0.5 to 60,000g
Mftrs. Part No.IFS 10K-4IFS 30K0.2DL
Order code85-506585-5066
Readability (d)0.1g/ 0.2g0.2g/ 0.5g
Weighing range (max)6kg/ 15kg12kg/ 30kg
Minimum piece weight0.2g2g
Warm-up time2 hours2 hours
Adjustment weight15kg (F2)30kg (F2)
Stabilisation time (typical)3 seconds3 seconds
Electric Supply220V to 240V 50Hz220V to 240V 50Hz
1x 9V battery 800mA1x 9V battery 800mA
Operating temperature0°C to +40°C0°C to +40°C
Humidity of air80%80%
Dimensions (display unit)260(B) x 150(D) x 65(H)mm260(B) x 150(D) x 65(H)mm
Dimensions (weighing surface)300 x 240mm400 x 300mm
Weight kg (net)6.511
--------------------------------------------------------------------------------------
Mftrs. Part No.IFS 60K0.5D
Order code85-5067
Readability (d)0.5g/ 1g
Weighing range (max)30kg/ 60kg
Minimum piece weight4g
Warm-up time2 hours
Adjustment weight60kg (F2)
Stabilisation time (typical)3 seconds
Electric Supply220V to 240V 50Hz
1x 9V battery 800mA
Operating temperature0°C to +40°C
Humidity of air80%
Dimensions (display unit)260(B) x 150(D) x 65(H)mm
Dimensions (weighing surface)400 x 300mm
Weight kg (net)11


Trustpilot