Christmas Opening Hours and Delivery Dates here

Kern Industrial Hanging Scales

Kern Brand: Kern

A series of robust, industrial hanging scales that can weigh up to 200kg. Comes with stainless steel snap link and S-hook.

  • Weighing range from 20kg to 200kg
  • Simple operation
  • LCD display with 12mm high digits
  • Tare function resets display to '0' during weighing process enabling, e.g. the addition or removal of material from a container
  • Data hold function freezes display reading for 5 seconds
  • Auto power off
  • Calibration facility (requires test weight - not included)
  • 2 year warranty
  • Kern HCB series
Requires 1x PP3 battery (not included).
Description Image Product Buy Pricing (Ex VAT) Weighing Capacity Type Power Source
Kern HCB 100K200 Industrial Hanging Scales 200g 100kg
Kern HCB 100K200 Industrial Hanging Scales 200g 100kg
Standard range
Order code: 85-3385
MPN: HCB 100K200

Available to back orderBack-order availability date - 07/01/2026
1+ £94.07
Price per unit Ex VAT
100kg Hanging scale 3 x AA
Kern HCB 200K500 Industrial Hanging Scales 500g 200kg
Kern HCB 200K500 Industrial Hanging Scales 500g 200kg
Standard range
Order code: 85-3386
MPN: HCB 200K500

Available to back orderBack-order availability date - 07/01/2026
1+ £89.59
Price per unit Ex VAT
200kg Hanging scale 3 x AA
Kern HCB 20K10 Industrial Hanging Scales 10g 20kg
Kern HCB 20K10 Industrial Hanging Scales 10g 20kg
Standard range
Order code: 85-3387
MPN: HCB 20K10

Available to back orderBack-order availability date - 07/01/2026
1+ £103.03
Price per unit Ex VAT
20kg Hanging scale 3 x AA
Kern HCB 50K20 Industrial Hanging Scales 20g 50kg
Kern HCB 50K20 Industrial Hanging Scales 20g 50kg
Standard range
Order code: 85-3388
MPN: HCB 50K20

Available to back orderBack-order availability date - 07/01/2026
1+ £81.15
Price per unit Ex VAT
50kg Hanging scale 3 x AA
Kern HCB 99K50 Industrial Hanging Scales 50g 99kg
Kern HCB 99K50 Industrial Hanging Scales 50g 99kg
Standard range
Order code: 85-3389
MPN: HCB 99K50

Available to back orderBack-order availability date - 07/01/2026
1+ £98.16
Price per unit Ex VAT
99kg Hanging scale 3 x AA
Kern HCB 200K100 Industrial Hanging Scales 100g 200kg
Kern HCB 200K100 Industrial Hanging Scales 100g 200kg
Standard range
Order code: 85-3390
MPN: HCB 200K100

Available to back orderBack-order availability date - 07/01/2026
1+ £111.99
Price per unit Ex VAT
200kg Hanging scale 3 x AA
Kern part numberHCB 200K100HCB 100K200HCB 200K500
Range (kg) max.200100200
Resolution (g)100200500
Reproducibility (g)100200500
Linearity (g)±200±400±1000
Order code85-339085-338585-3386
Kern part numberHCB 20K10HCB 50K20HCB 99K50
Range (kg) max.205099
Resolution (g)102050
Reproducibility (g)102050
Linearity (g)±20±40±100
Order code85-338785-338885-3389

Stabilisation time (s)2
Operating temperature+10°C to +30°C 80%
RH (non-condensating)
Dimensions80 x 455 x 150 (290 with
snap link and S-hook) (w x d x h) (mm)
Weight (kg) approx.0.4


Trustpilot