Kern Pocket Calculator Balances

Kern Brand: Kern
<p>Wherever you have to weigh and mobility is the order of the day, these reliable precision <STRONG>pocket balances </STRONG>from <STRONG>Kern</STRONG> are the perfect choice.</p>
  • Excellent for field applications
  • Test weight included
  • Auto off function after 4 min without a change of load
  • Built-in calculator
  • Ready for use
  • Dimensions 85(W) x 130(D) x 25(H)mm
  • Weight approx. 17g
Requires 2x AAA batteries (included).
Description Image Product Buy Qty Pricing (Ex VAT) Accuracy Weighing Range
Kern Pocket Calculator Balance 0.01g 60g
Kern Pocket Calculator Balance 0.01g 60g
Standard range
Order code: 85-2326
MPN: CM 60-2N

Available to back orderBack-order availability date - 21/03/2025
1+ £79.65
0.01g 60g
Kern CM 1K1N Pocket Calculator Balance 1g 1000g
Kern CM 1K1N Pocket Calculator Balance 1g 1000g
Standard range
Order code: 85-2329
MPN: CM 1K1N

Available to back orderBack-order availability date - 21/03/2025
1+ £55.48
1g 1000g
Kern part No.CM 60-2 NCM 1K1 N
Readout0.01g1g
Weighing range60g1000g
Stabilisation time2 seconds2 seconds
Auto-off function (batt. mode)After 4 minutesAfter 4 minutes
Operating temperature+10°C to +40°C+10°C to +40°C
Type of displayLCDLCD
Battery supply2x AAA2x AAA
Dimensions80(W) x 130(D) x 25(H)mm-
Weight approx.17g17g
Order code85-232685-2329


Trustpilot