Kern TAB 20-3 Pocket Balance 0.001g ; 20g

Order Code:

85-2715

Brand: Kern MPN: TAB 20-3 EAN-13: 4045761124660

Discontinued


The Kern TAB 20-3 is a Pocket Carat Balance intended to be used as a Non-Automatic balance. The material to be weighed is manually and carefully placed in the centre of the weighing plate. As soon as a stable weighing value is reached the weighing value can be read.

This high precision pocket carat balance is ideal for jewellers and travelling salesmen.


  • Simple and convenient 4-key operation
  • Can be switched over from g to ct, gn at the touch of a key
  • Hard case cover as protection against pressure and dust
  • Adjusting weight and weighing pan standard
  • Supplied with a weighing range of 20g
  • Manufacturer's part: Kern TAB 20-3
Accuracy 0.001g
Weighing Range 20g

Reviews


Be the first to submit a review

Trustpilot