Site: Industry
Currency: GBP    
Keter 260263 Newton Plus Shed 7.5 x 7ft

Keter 260263 Newton Plus Shed 7.5 x 7ft

Keter
Extended range
Order Code:

98-1163

Brand: Keter MPN: 260263 EAN-13: 3253924850788
Qty Unit Price (Ex VAT)
1+ £1041.09
Price per unit Ex VAT
Out of stockPlease contact us for lead time


This Keter Newton Plus Shed has the following specifications:

Assembled Dimensions (L x W x H): External 223.8 x 230 x 246cm, Internal 201 x 201 x 234cm.
Capacity: 305.8 Cu. ft.
Entry Width: 138.8cm.
Window Count: 2.
Minimum Foundation Size: 210 x 219cm.
Snow Load: 150kg/m2.
Product Weight: 136.65kg.
Colour: Grey.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C