Site: Industry
Currency: GBP    
Keter 260265 Newton Plus Shed 7.5 x 9ft

Keter 260265 Newton Plus Shed 7.5 x 9ft

Keter
Extended range
Order Code:

98-1167

Brand: Keter MPN: 260265 EAN-13: 3253924850801
Qty Unit Price (Ex VAT)
1+ £1235.19
Price per unit Ex VAT
Out of stockPlease contact us for lead time


This Keter Newton Plus Shed has the following specifications:

Assembled Dimensions (L x W x H): External 287 x 230 x 246cm, Internal 264 x 201 x 234cm.
Capacity: 401.8 Cu. ft.
Entry Width: 138.8cm.
Minimum Foundation Size: 210 x 282cm.
Window Count: 2.
Snow Load: 150kg/m2.
Product Weight: 165.45kg.
Colour: Grey.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C