Keysight Technologies U1782B SMD Measuring Tweezers for U1700 Series

Order Code:

49-6321

Brand: Keysight Technologies MPN: U1782B

Discontinued


Shielded measuring tweezers suitable for connection to LCR meters from the Keysight Technologies U1700 series. These measuring tweezers make contact with SMD components easy and are ideal for measuring capacity, inductance or resistance.


  • Compatible with U1701 (Rapid part 49-7671), U1731 (49-6413), U1732 (49-6414) and U1733 (49-6415)
  • Shielded, robust test lead
  • Cable length 81cm
  • Tweezers parameters: capacitance (open tips) <0.7pF, resistance (closed tips) <0.5Ω, inductance (closed tips) <1.2µH
  • Length 815mm
Type Measuring tweezers

Reviews


Be the first to submit a review

Trustpilot