Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Keystone 1060 SMT (Vibra-Fit) Holder for 2025 & 2032 Cells

Order Code:  

18-3642

  Copy to clipboard
Brand: Keystone  Copy to clipboard MPN: 1060 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.39
25+ £1.10
100+ £0.978

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 in Stock, despatched same dayAdditional quantity lead time 7 weeks

Low profile PCB mounting holders for CR2032 coin cells.


  • Surface-mount version
  • Holders have polarised dual-spring contacts to ensure correct polarity and low contact resistance
  • Height above PCB 5.5mm
  • Keystone type 1060 (surface-mount) available
Battery Size CR2032
Body Material Glass filled LCP
Contact Material Gold plated phosphor bronze
Height 5.5mm
Length 31.9mm
Number of Cells 1
Terminal Type SMT
Type Coin cell holder
Width 16mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review