Keystone 237 Battery Clip PP3 9V 200mm "T" Style Lead Side Entry

Extended range
Order Code:

18-0089

Brand: Keystone MPN: 237
Qty Unit Price (Ex VAT)
100+ £0.530
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 04/04/2025

Rigid plastic battery clip from Keystone suitable for PP3 type (9V) batteries with strain relief.


  • Completely covers the exposed metal studs on the top of the battery once fitted
  • Wires enter from the side
  • Fully insulated
  • Vinyl covering
  • Supplied with colour coded 200mm flying leads
  • Wire ends stripped and tinned for easy connection
  • UL and CSA approved
Type Battery clip
Battery Size PP3
Contact Material Nickel plated brass
Height 7.9mm
Length 24.5mm
Number of Cells 1
Operating Temperature Range N/A
Terminal Type Wire lead

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot