Keystone 3013 16mm THM Coin Cell Retainer

Order Code:

18-3578

Brand: Keystone MPN: 3013

Discontinued


Economical and reliable 12mm coin cell retainer with nickel-plated phosphor bronze through-hole terminal.


  • Designed for quick and easy battery installation and replacement
  • Perfect for memory backup applications where the ultra low profile allows high density packing of PCBs
  • Negative battery connection is achieved by the battery contacting the PCB track directly
  • Dimensions (L x W x H) 18.4 x 15.1 x 3.7mm
Type Coin cell holder
Battery Size 16mm
Body Material Tin nickel plated phosphor bronze
Contact Material Tin nickel plated phosphor bronze
Height 3.7mm
Length 18.4mm
Number of Cells 1
Terminal Type Through hole
Width 15.1mm

Reviews


Be the first to submit a review

Trustpilot