Keystone Battery Spring Contact

Keystone Brand: Keystone
<p>Spring contacts for AA, A, C and D size batteries.</p>
  • The contacts are made from nickel plated spring steel
  • Easy to assemble into cases/holders with eyelets or rivets
Description Image Product Buy Qty Pricing (Ex VAT) Battery Size Height Length Type Contact material Number of Cells Operating Temperature Range Terminal Type
Keystone 211 AA/A Battery Spring Contact
Keystone 211 AA/A Battery Spring Contact
Standard range
Order code: 18-3560
MPN: 211

Order in multiples of 20


2,760 in stock, despatched same dayAdditional quantity lead time 7 weeks
20+ £0.112
100+ £0.098
1000+ £0.080
A / AA 3.6mm 7.4mm Battery spring contact Nickel plated steel 1 N/A Spring
Keystone 211-D D Battery Spring Contact
Keystone 211-D D Battery Spring Contact
Standard range
Order code: 18-3565
MPN: 211-D

Order in multiples of 20


2,457 in stock, despatched same dayAdditional quantity lead time 7 weeks
20+ £0.200
100+ £0.145
C / D 7.6mm 21.6mm Battery spring contact Nickel plated steel 1 N/A Spring
SizeKeystoneLengthOverall dia.Contact dia.Wire dia.
Cat No.(mm)(mm)(mm)(mm)
AA/A2117.48.53.60.64
C/D211-D21.616.57.61.02


Trustpilot