Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kimble Chase Screw Thread Vial, Pvp Cap,15-425,3Dr Pack of 1152

Extended range
Order Code:  

52-4271

  Copy to clipboard
Brand: Kimble Chase  Copy to clipboard MPN: 60910C/3 Copy to clipboard
  • Quickly find another product in this range by Capacity:

    4ml 12ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £293.76

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in stock, despatched same dayContact us for additional stock

Borosilicate glass vials with unattached black phenolic caps and polyvinyl-faced pulp liners.


  • Clear screw thread sample vials
  • Capacity: 12ml
  • Manufactured from 51 expansion borosilicate glass conforming to USP Type I and ASTM E438, Type I, Class B requirements
  • Closed-top black phenolic closures with polyvinyl-faced pulp liner (not attached)
  • Outside diameter: 19mm
  • Height: 65mm
  • GPI finish: 15-425
  • Supplied in packs of 1152
  • Kimble Chase type 60910C-3
Capacity 12ml
Type Storage vial

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot