Kimble Low Form Griffin Glass Beakers 50ml Pack of 12

Extended range
Order Code:

52-2264

Brand: Kimble Chase MPN: K14000/50
  • Quickly find another product in this range by Capacity:

    50ml 100ml 250ml
Qty Unit Price (Ex VAT)
1+ £40.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/02/2025

These low form Griffin glass beakers from Kimble Chase offer excellent strength and durability as well as providing high resistance to chemical attack and thermal shock.


  • Thick, slightly flared, beaded top, with spout designed to have excellent pouring characteristics
  • Improved mechanical and thermal properties result from uniform sidewall and bottom design
  • Suitable for use on a hotplate
  • Durable matte finish marking area for use with an ordinary pencil
  • Easy-to-read white graduated scale for measuring and/or mixing liquids
  • Design meets ASTM specification E960, Type I requirements
  • Manufactured from low extractable borosilicate glass
  • Capacity 50ml
  • Height 53mm
  • Diameter (including spout) 47mm
  • Supplied in packs of 12
  • Manufacturer's part K14000/50
Type Low form
Capacity 50ml
Material Borosilicate

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot