Kingavon BB-HL100 Halogen Lamp 400W

Order Code:

23-5140

Brand: Kingavon MPN: BB-HL100 EAN-13: 5017403601500

Discontinued


A sturdy, strong halogen floodlight from Kingavon featuring a toughened glass faceplate.
  • Weather resistant
  • For use outdoors
  • Tempered heat resistant glass
  • For wall mounting
  • Power rating 230V, 50Hz
  • Supplied complete with 400W halogen bulb
  • CE and IP44 approved
Type Halogen floodlight
Lumen N/A
Voltage 230V
Wattage 500W

Reviews


Be the first to submit a review

Trustpilot