Kingavon BB-HL102 Portable Halogen Lamp 120W

Order Code:

23-5144

Brand: Kingavon MPN: BB-HL102 EAN-13: 5017403601524

Discontinued


This sturdy yellow halogen portable lamp from Kingavon has a 120W power rating and is IP44 rated. It has a toughened glass faceplate with wire guard.
  • Suitable for indoor and outdoor use
  • Completely weatherproof
  • Carry handle has a comfort grip
  • Finished in yellow
  • Cable length 1.37m
  • Re-wireable main plug
  • Supplied complete with 120W bulb
  • BS1363, CE and IP44 approved

Questions


*Question functionality currently disabled


Monday, September 2, 2013 Question by: Rapid Customer | Product code: 23-5144
Q. Can these lights be left on for long periods of time Say 8 hours?
A. Hi Steve. Thank you for your question. This can be used indoors for several hours at a time, because of the heat generated they must be well positioned and ventilated and not touched when on.

Reviews


Great little worklight

Reviewed by: Gary - Wednesday, August 12, 2015
This has been great for illuminating interiors while painting. All my main ceiling and wall lights are out of action while I redecorate my house, so this outputs a really powerful 120W over quite a wide area. It could do with an off/on switch on the unit, it does get warm if left on a long time, and can be a little fiddly at first to fit the bulb, but apart from that I would highly recommend it. Lightweight, compact and great value. The brand is Kingavon rather than Blackspur, but they seem to be interchangeable.


Trustpilot