Kingbright 13.2mm LED Display

Kingbright Brand: Kingbright
<p>A range of 13.2mm (0.52in high) seven segment displays available in red, high efficiency red, super red or green employing advanced GaAlAs technology. Right hand decimal point. Connections run along the top and bottom of the display simplifying wiring in multi-digit applications. All displays are categorised for luminous intensity with white diffused segments and grey display surface to maximise on/off contrast.</p>
  • Kingbright S52 series
Description Image Product Buy Qty Pricing (Ex VAT) Common Connection Colour Digit / Alpha Height Forward Voltage Length Width Forward Current Height Luminous Intensity
Kingbright SA52-11EWA High Efficiency Red LED Display Anode
Kingbright SA52-11EWA High Efficiency Red LED Display Anode
Standard range
Order code: 57-0112
MPN: SA52-11EWA

Order in multiples of 5


140 in stock, despatched same dayAdditional 400 due on 05/05/2025
5+ £1.33
50+ £0.887
100+ £0.753
500+ £0.680
Common anode Red 0.52in 2V 12.4mm 7mm 30mA 17.5mm 6.4mcd
Kingbright SC52-11EWA High Efficiency Red LED Display Cathode
Kingbright SC52-11EWA High Efficiency Red LED Display Cathode
Standard range
Order code: 57-0117
MPN: SC52-11EWA

Order in multiples of 5


Out of stock300 due on 06/05/2025
5+ £1.53
50+ £1.03
100+ £0.880
500+ £0.801
Common cathode Red 0.52in 2V 12.4mm 7mm 30mA 17.5mm 6.4mcd
PerIFVFVFVRLum. int. (mcd)Wavelength
Segmentmax.typ.max.max.IF (10mA).
Red20mA2.00V2.5V5V2.2660
HE red20mA2.00V2.5V5V6.4625
Super red20mA1.85V2.5V5V24660


Trustpilot