Kingbright 5 x 5mm Square LED

<p>A range of 5 x 5mm square profile LEDs housed in coloured diffused packages.</p>
  • Diffused top to LED provides a wide viewing angle
  • Compatible with AEG-Telefunken TLS5301 series
  • Cathode is short leg
  • Kingbright L-1553 series
Description Image Product MPN Pricing (Ex VAT) Buy Qty Dominant Wavelength Forward Current Forward Voltage Typical LED Colour Lens Type Luminous Intensity Reverse Voltage Size Max Operating Temp Minimum Operating Temp Viewing Angle
Kingbright L-1553IDT 5x5mm 2V High Efficiency Red LED Square
Kingbright L-1553IDT 5x5mm 2V High Efficiency Red LED Square
Standard range
L-1553IDT
10+ £0.092
50+ £0.082
100+ £0.072
500+ £0.065

Order in multiples of 5


574 in stock, despatched same dayAdditional quantity lead time 11 weeks
625nm 30mA 2V Red Red diffused 8mcd 5V 5 x 5mm +85°C -40°C 110°
Kingbright L-1553GDT 5x5mm 2.2V Green LED Square
Kingbright L-1553GDT 5x5mm 2.2V Green LED Square
Standard range
L-1553GDT
10+ £0.102
50+ £0.082
100+ £0.061
500+ £0.057

Order in multiples of 5


873 in stock, despatched same dayAdditional quantity lead time 11 weeks
565nm 25mA 2.2V Green Green diffused 5mcd 5V 5 x 5mm +85°C -40°C 110°
Kingbright L-1553YDT 5x5mm 2.1V Yellow LED Square
Kingbright L-1553YDT 5x5mm 2.1V Yellow LED Square
Standard range
L-1553YDT
10+ £0.082
50+ £0.072
100+ £0.059
500+ £0.055

Order in multiples of 5


218 in stock, despatched same dayAdditional quantity lead time 11 weeks
590nm 30mA 2.1V Yellow Yellow diffused 5mcd 5V 5 x 5mm +85°C -40°C 110°
ColourWavelengthLum. int. (mcd)IFVFVFView
(nm)@ IF (10mA)max. (mA)typ. (V)max. (V)angle
Red70022522.5110°
HE red62512.53022.5110°
Super red660100301.852.5110°
Green5658252.22.5110°
Yellow5908302.12.5110°


Trustpilot