Kingbright 8.89 x 8.89mm Light Bar

<p>A range of LED light bars containing 4 LED chips encapsulated in a highly efficient diffused package which scatters the light to form a uniformly illuminated surface.</p>
  • Light bars may be PCB or panel mounted in both axes with 2.54mm lead spacing
  • Applications include backlighting, front panel indication and legend illumination
Description Image Product MPN Pricing (Ex VAT) Buy Qty Colour Forward Current Forward Voltage Luminous Intensity Height Length Number of LEDs Width
Kingbright KB-2655EW 8.89mm Red Light Bar
Kingbright KB-2655EW 8.89mm Red Light Bar
Standard range
KB-2655EW
5+ £1.48
50+ £0.983
100+ £0.804
500+ £0.714

Order in multiples of 5


Out of stockBack-order availability date - 17/04/2025
Red 30mA 2V 45mcd 6.12mm 9.94mm 4 9.94mm
Kingbright KB-2855SGD 8.89mm Green Light Bar
Kingbright KB-2855SGD 8.89mm Green Light Bar
Extended range
KB-2855SGD
1+ £0.459

860 in stock, despatched same dayContact us for additional stock
Green 25mA 2.2V 50mcd 6.12mm 9.94mm 4 9.94mm
Kingbright KB-2755YW 8.89mm Yellow Light Bar
Kingbright KB-2755YW 8.89mm Yellow Light Bar
Standard range
KB-2755YW
5+ £1.48
50+ £0.983
100+ £0.788
500+ £0.714

Order in multiples of 5


2,406 in stock, despatched same dayAdditional quantity lead time 11 weeks
Yellow 30mA 2.1V 35mcd 6.12mm 9.94mm 4 9.94mm
LuminousIFVFVFVRWavelengthMftrs.
Intensity (mcd)max.typ.max.max.Type
Red4530mA2.0V2.5V5V625KB-2655EW
Green5025mA2.2V2.5V5V565KB-2855GD
Yellow3530mA2.1V2.5V5V590KB-2755YW


Trustpilot