Kingbright BC56-12GWA 14.2mm 3 Digit Green LED Display Cathode

Order Code:

57-0248

Brand: Kingbright MPN: BC56-12GWA

Discontinued


Triple digit 14.2mm high 7-segment display from Kingbright with green LED display.
  • Right hand decimal point
  • White segments and grey display surface to maximise on/off contrast
  • Connections run along the top and bottom of the display simplifying wiring in multi-digit applications
  • Easy mounting on PCBs or sockets
  • IC compatible
  • Mechanically rugged
  • Common cathode

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Green
Common Connection Common cathode
Digit / Alpha Height 0.56in
Forward Current 25mA
Forward Voltage 2.2V
Height 19mm
Length 37.6mm
Luminous Intensity 16mcd
Width 8.1mm

Reviews


Be the first to submit a review

Trustpilot