Kingbright BL0101-15-33 26mm Red /green LED Cluster

Order Code:

56-2950

Brand: Kingbright MPN: BL0101-15-33

Discontinued


An LED cluster enclosed in a 26mm housing containing 7 GaAiAs ultrabright red LEDs and 8 GaP bright green LEDs. They are connected in series. Suitable for illuminated sign production where a bi-colour LED output is required.


  • LEDs are connected in series providing typical supply voltages of 12V and 16V for red and green LED respectively
  • Suitable for illuminated sign production where a bi-colour LED output is required
  • Kingbright type BL0101-15-33

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Green, red
Dimensions ø22.5mm
Dominant Wavelength 565/660nm
Forward Current 30/30mA
Forward Voltage 16.8/12.3V
Luminous Intensity 1600/2500mcd
Power 0.6/0.4W
Viewing Angle 40°

Questions


*Question functionality currently disabled


Monday, December 7, 2015 Question by: Rapid Customer | Product code: 56-2950
Q. hi can you get blo106-15-48 amber ,yellow or orange i need two please
A. Hi Andy, thank you for your question. Unfortunately we do not lists these.

Reviews


Be the first to submit a review

Trustpilot