Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kingbright DD-8G4EWB 12 Segment Green/red LED Array

Order Code:  

55-1620

 
Brand: Kingbright MPN: DD-8G4EWB PCB Symbol, Footprint or 3D Model

Discontinued


A 12-segment bargraph array that features 8x green and 4x high efficiency red LEDs.



Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red / green
Forward Voltage 2 / 2.2V
Length 58mm
Number of LEDs 12
Forward Current 30 / 20mA
Height 12mm
Luminous Intensity 7.7 / 5.6mcd
Width 7mm

Questions


*Question functionality currently disabled


11 January 2014 Question by: Rapid Customer | Product code: 55-1620
Q. Hi, Can you recommend a ready made driver to run two of these stacked with a dc input of no more then 12v, Thanks Regards Mike
A. Hi Mike. Thank you for your question. We recommend 90-2654.

Reviews


Be the first to submit a review

Trustpilot