Kingbright Infrared Source and Sensor 5mm

<p> <P>Kingbright are a worldwide leading manufacturer of LEDs, offering a spectrally matched infrared 5mm source and sensor moulded in similar epoxy housings.<BR><BR>These compact 5mm components have been manufactured using only the finest materials, including water clear lenses, while the source color devices are made with Gallium Arsenide Infrared/Aluminium Arsenide Emitting Diodes. <BR><BR>Mechanically and spectrally matched to the L-32P3C Phototransistor, this unique Infrared Emitting Diode offers excellent value on the market place - to find out more about the full range of Kingbright products please visit Rapid's <A href="/brands/Kingbright">Kingbright </A>page.</P></p>
  • When used as a coupled pair separation up to 25mm can be achieved
  • Readily interfaced with logic
  • Cathode identified by flat on body
  • Kingbright L-34 Series
Description Image Product MPN Pricing (Ex VAT) Buy Qty Device Type Dice Forward Current Forward Voltage Typical Lens Type Radiant Intensity Spectral Bandwidth Spectral Wavelength Operating Temperature Max. Operating Temperature Min. Size Viewing Angle
Kingbright L-7113F3BT 5mm Blue Lens Infrared Diode
Kingbright L-7113F3BT 5mm Blue Lens Infrared Diode
Standard range
L-7113F3BT
5+ £0.202
50+ £0.134
100+ £0.127
500+ £0.124

Order in multiples of 5


1,555 in stock, despatched same dayAdditional 4,000 due on 14/03/2025
IR diode GaAs 50mA 1.2V Blue transparent 20mW/sr 50nm 940nm +85°C -40°C 5mm 20°
Kingbright L-7113P3C 5mm Phototransistor
Kingbright L-7113P3C 5mm Phototransistor
Standard range
L-7113P3C
5+ £0.174
50+ £0.116
100+ £0.098
500+ £0.090

Order in multiples of 5


1,275 in stock, despatched same dayAdditional quantity lead time 11 weeks
IR phototransistor N/A 0.5mA 30V Water clear N/A N/A N/A +85°C -40°C 5mm 20°
EmitterIFVFRadiant powerPeakView
Materialmax.typ.typ. @ 20mAwavelengthangle
L-7113F3BTGaAs50mA1.22094020°
PhototransistorVbr ceoVBR ecoVCE satICEO darkTRTF
max. current µSµS
L-7113P3C30V5V0.8V100nA33


Trustpilot