Kingbright KB-2550SGD 5mm Green LED Light Bar

Order Code:

56-1930

Brand: Kingbright MPN: KB-2550SGD

Discontinued


This 5mm super bright green LED light bar from Kingbright contains 4 LED chips encapsulated in a highly efficient diffused package which scatters the light to form a uniformly illuminated surface.


  • The bars may be PCB or panel mounted in both axis with 0.1in lead spacing
  • Applications include back lighting, front panel indication and legend illumination
  • Grey segment illumination

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Green
Forward Current 25mA
Forward Voltage 2.2V
Height 6.1mm
Length 20.04mm
Luminous Intensity 50mcd
Number of LEDs 4
Width 4.86mm

Reviews


Be the first to submit a review

Trustpilot