Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kingbright KPT-1608SURC Red LED Ultra Low

Extended range
Order Code:  

72-8678

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: KPT-1608SURC Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.0183

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
134 in stock, despatched same dayAdditional quantity lead time 11 weeks
This product can be re-reeled. Click here to find out more.

An ultra low profile surface mount LED in hyper red. 200mcd luminous intensity. Low power consumption, wide viewing angle, ideal for backlighting and indicators.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Dominant Wavelength 628nm
Forward Current 30mA
Forward Voltage 1.9V
Height 0.75mm
Length 1.6mm
Luminous Intensity 200mcd
Re-reeling Available Yes
Viewing Angle 120°
Width 0.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot