Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.991 |
100+ | £0.803 |
Re-reeling orders placed after 16:30 will be processed the next working day.
An end stackable red LED array encapsulated in a SIL-10 package for PCB mounting.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Red |
---|---|
Forward Voltage | 2.5V |
Length | 35mm |
Number of LEDs | 5 |
Forward Current | 30mA |
Height | 8.6mm |
Luminous Intensity | 1mcd |
Width | 6.1mm |
To use this facility please Sign In.
Sign In