Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.42 |
25+ | £1.33 |
100+ | £1.10 |
500+ | £0.914 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A high brightness RGB LED in a 5mm through-hole package. The LED has low power consumption, a 50° viewing angle and a water clear lens.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
LED Colour | RGB |
---|---|
Dominant Wavelength | 630 (red) / 525 (green) / 465 (blue) |
Forward Current | 30mA |
Lens Type | Water clear |
Luminous Intensity | 1300 (red) / 3600 (green) / 900 (blue) |
Reverse Voltage | 5V |
Viewing Angle | 50° |
Forward Voltage Typical | 1.9 (red) / 3.2 (green) / 3.2 (blue) |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Size | 5mm |
To use this facility please Sign In.
Sign In