Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kingbright L-383HDT 5x2.5mm Red LED Rectangular

Order Code:  

56-0380

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: L-383HDT Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A rectangular profile 2.5 x 5mm diameter bright red LED from Kingbright.


  • Flangeless construction permits stacking in X or Y axis with no gaps
  • LEDs housed in diffused coloured package
  • Cathode is shorter lead
  • GaP emitting colour material
  • Low power consumption
  • Excellent uniformity of light output and high reliability
  • Suitable for level indicator
  • Kingbright L-383T series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Dominant Wavelength 625nm
Forward Current 25mA
Forward Voltage Typical 2.25V
LED Colour Red
Lens Type Red diffused
Luminous Intensity 1mcd
Reverse Voltage 5V
Size 5 x 2.5mm
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Viewing Angle 110°

Reviews


Be the first to submit a review

Trustpilot