Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kingbright L-483YDT 5mm 2.1V Yellow LED Cylindrical

Standard range
Order Code:  

56-0340

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: L-483YDT Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.141
50+ £0.093
100+ £0.079
500+ £0.067

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
409 in stock, despatched same dayAdditional quantity lead time 11 weeks

A cylindrical profile 5mm diameter LED housed in a diffused yellow package. GaAsP/GaP emitting colour material, low power consumption and with high reliability.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 30mA
Lens Type Yellow diffused
Luminous Intensity 3mcd
Reverse Voltage 5V
Viewing Angle 100°
Forward Voltage Typical 2.1V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot