Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A tricolour 5mm LED which contains red and green LED die housed in a milky white package. Pre-trimmed leads for PC mounting, IC compatible, wide viewing angle, high reliability. The black casing enhances the contrast ratio considerably.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
LED Colour | Red / green |
---|---|
Dominant Wavelength | 625 (red) / 565 (green) |
Forward Current | 30 (red) / 25 (green) |
Lens Type | White diffused |
Luminous Intensity | 60 (red) / 50 (green) |
Reverse Voltage | 5V |
Viewing Angle | 60° |
Forward Voltage Typical | 2 (red) / 2.2 (green) |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Size | 5mm |
To use this facility please Sign In.
Sign In