Site: Industry
Currency: GBP    
Kingbright L-7113GD-12V 5mm 12V Green LED

Kingbright L-7113GD-12V 5mm 12V Green LED

Kingbright
Standard range
Order Code:

56-1555

Brand: Kingbright MPN: L-7113GD-12V
Qty Unit Price (Ex VAT)
5+ £0.467
50+ £0.312
100+ £0.258
500+ £0.233
Price per unit Ex VAT
Order in multiples of 5
2,233 in stock, despatched same dayAdditional quantity lead time 11 weeks

A miniature solid state 5mm 12V green LED with an inbuilt series resistor enabling the LED to be directly connected to a 12V supply line. Low power consumption, reliable and rugged, long life, solid state reliability.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Dominant Wavelength 568nm
Forward Current 8.5mA
Lens Type Green diffused
Luminous Intensity 20mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 12V
Max Operating Temp +70°C
Minimum Operating Temp -40°C
Size 5mm

Order Code: 55-0165

MPN: H-502 PANEL CLIP

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
20+ 100+ 1000+
£0.117 £0.070 £0.055
55,275 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 55-0167

MPN: C-911

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 1000+
£0.939 £0.777 £0.652 £0.610
6,696 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 55-0295

MPN: 115SC/CD1000

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 1000+ 5000+
£0.237 £0.210 £0.168 £0.106
20,176 in stock, despatched same dayAdditional quantity lead time 7 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C