Kingbright L-7113GD-5V 5mm 5V Green LED

Standard range
Order Code:

56-1505

Brand: Kingbright MPN: L-7113GD-5V
Qty Unit Price (Ex VAT)
5+ £0.364
50+ £0.243
100+ £0.208
500+ £0.190
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
749 in stock, despatched same dayAdditional quantity lead time 11 weeks

A miniature solid state 5mm 5V green LED with an inbuilt series resistor enabling the LED to be directly connected to a 5V supply line. Low power consumption, reliable and rugged, long life, solid state reliability.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Dominant Wavelength 568nm
Forward Current 11.5mA
Lens Type Green diffused
Luminous Intensity 20mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 5V
Max Operating Temp +70°C
Minimum Operating Temp -40°C
Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot