Site: Industry
Currency: GBP    
Kingbright L-7113LID 5mm Red LED Low Current

Kingbright L-7113LID 5mm Red LED Low Current

Kingbright
Standard range
Order Code:

56-0430

Brand: Kingbright MPN: L-7113LID CT
Qty Unit Price (Ex VAT)
20+ £0.094
50+ £0.062
100+ £0.053
500+ £0.049
Price per unit Ex VAT
Order in multiples of 5
2,409 in stock, despatched same dayAdditional 6,869 due on 05/05/2025

High efficiency low current 5mm LED from Kingbright housed in a diffused red package. Manufactured to last and incredibly reliable, while using only the best materials, including source colour devices made with Gallium Arsenide Phosphide.


  • Luminous intensity remains consistent down to 2mA
  • Suited to portable equipment and fully CMOS/MOS compatible
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • Supplied on tape

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 625nm
Forward Current 30mA
Lens Type Red diffused
Luminous Intensity 5mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 1.7V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm

Order Code: 55-0165

MPN: H-502 PANEL CLIP

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
20+ 100+ 1000+
£0.117 £0.070 £0.055
55,275 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 55-0167

MPN: C-911

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 1000+
£0.939 £0.777 £0.652 £0.610
6,716 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 55-0295

MPN: 115SC/CD1000

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 1000+ 5000+
£0.237 £0.210 £0.168 £0.106
20,176 in stock, despatched same dayAdditional quantity lead time 7 weeks

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, January 15, 2019 | Question by: Rapid Customer | Product code: 56-0430
Q. What is the tolerance for these LEDs?
A. Hi Sam, thank you for your question. The only tolerance mention is the size which is +/-0.01", please see the datasheet here.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C