Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.201 |
50+ | £0.138 |
100+ | £0.124 |
500+ | £0.110 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A miniature solid state 5mm 12V yellow LED with an inbuilt series resistor enabling the LED to be directly connected to a 12V supply line. Low power consumption, reliable and rugged, long life, solid state reliability.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
LED Colour | Yellow |
---|---|
Dominant Wavelength | 588nm |
Forward Current | 8.5mA |
Lens Type | Yellow diffused |
Luminous Intensity | 20mcd |
Reverse Voltage | 5V |
Viewing Angle | 30° |
Forward Voltage Typical | 12V |
Max Operating Temp | +70°C |
Minimum Operating Temp | -40°C |
Size | 5mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In