Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
A miniature solid state 5mm 5V yellow LED with an inbuilt series resistor enabling the LED to be directly connected to a 5V supply line. Low power consumption, reliable and rugged, long life, solid state reliability.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
LED Colour | Yellow |
---|---|
Dominant Wavelength | 588nm |
Forward Current | 13mA |
Lens Type | Yellow diffused |
Luminous Intensity | 20mcd |
Reverse Voltage | 5V |
Viewing Angle | 30° |
Forward Voltage Typical | 5V |
Max Operating Temp | +70°C |
Minimum Operating Temp | -40°C |
Size | 5mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.