Kingbright L-816BGD 10mm Green LED Flashing

Order Code:

55-0760

Brand: Kingbright MPN: L-816BGD

Discontinued


Standard 10mm 12V green LED with an inbuilt IC to produce a continuous flash at 1.5 to 2.5Hz. No series resistor is required. Suitable for warning devices such as alarm systems. 70mcd luminous intensity.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Dominant Wavelength 565nm
Forward Current 56mA
Lens Type Green diffused
Luminous Intensity 70mcd
Reverse Voltage 0.5V
Viewing Angle 60°
Forward Voltage Typical 12V
Max Operating Temp +70°C
Minimum Operating Temp -40°C
Size 10mm

Reviews


Be the first to submit a review

Trustpilot