Kingbright L-885/6YDT 10x16mm Yellow LED Light Bar

Order Code:

56-2070

Brand: Kingbright MPN: L-885/6YDT

Discontinued


Large rectangular, solid construction LED from Kingbright comprising four high efficiency yellow LEDs housed in a diffused package which scatters light evenly over the emitting surface.


  • Mechanically rugged and ideally suited for back lighting or bar graph display
  • Bottom surface of epoxy is not flat.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. Tto find out more about the full range of Kingbright products please visit Rapid's Kingbright page.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Yellow
Forward Current 30mA
Forward Voltage 2.1V
Height 8mm
Length 16mm
Luminous Intensity 20mcd
Number of LEDs 4
Width 10mm

Reviews


Be the first to submit a review

Trustpilot