Kingbright L-895/8IDT 10x22mm Red LED Light Bar

Order Code:

56-1800

Brand: Kingbright MPN: L-895/8IDT

Discontinued


Large rectangular, solid construction LED comprising four high efficiency red LEDs housed in a diffused package which scatters light evenly over the emitting surface. Mechanically rugged and ideally suited for back lighting or bar graph display.



NOTE: Bottom surface of epoxy is not flat.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Forward Current 30mA
Forward Voltage 2V
Height 8mm
Length 22mm
Luminous Intensity 20mcd
Number of LEDs 8
Width 10mm

Reviews


Be the first to submit a review

Trustpilot