Kingbright are a worldwide leading manufacturer of LEDs, offering a superb range of Right Angle LEDs 3mm in black type 66 nylon housing.
These well designed components from the Kingbright L-710 Series have been manufactured to give a wide viewing angle, while the source color devices are made with Gallium Arsenide Phosphide. On top of that, this smart looking LED is equipped with a slick black case, enhancing contrast ratio.
The unique Kingbright LEDs are also RoHS compliant and I.C. Compatible, making them excellent value on the market place - to find out more about the full range of Kingbright products please visit Rapid's Kingbright page.
Colour | Wavelength | IF | VF | VF | VR | Lum. int |
max. | typ. | max. | max. | @ 10mA mcd | ||
Red | 625 | 30 | 2 | 2.5 | 5 | 25 |
Green | 568 | 25 | 2.2 | 2.5 | 5 | 20 |