Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A 5mm LED offering a wide combination of colours housed in an industry standard 5mm package with a white diffused lens. Contains red, green and 2 blue LEDs that can be controlled to mix to create different colours in the spectrum.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
LED Colour | RGB |
---|---|
Dominant Wavelength | 625 (red) / 565 (green) / 430 (blue) |
Forward Current | 30 (red) / 25 (green) / 30 (blue) |
Lens Type | White diffused |
Luminous Intensity | 30 (red) / 25 (green) / 20 (blue) |
Reverse Voltage | 5V |
Viewing Angle | 60° |
Forward Voltage Typical | 2 (red) / 2.2 (green) / 4 (blue) |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Size | 5mm |
To use this facility please Sign In.
Sign In