Kingbright PCB Mounting 4.8mm LEDs

<p>A range of 4.8mm diffused package LEDs mounted in a black ABS moulding meeting <strong>UL94V-0</strong> flammability rating. End stackable to give a flush right angle mounting on printed circuit boards.</p>
  • Ideally suited to edge of board logic status indicators etc
  • Kingbright L-73CB series for single level LEDs, and L-73EB series for Bi level LEDs
ColourIFVFVFVRLum. int. (mcd)ViewWavelength
max.typ.max.max.If (20mA)angle
HE red30mA2.0V2.5V5V3260°625
Green25mA2.2V2.5V5V3260°565
Yellow30mA2.1V2.5V5V3260°590

Trustpilot