Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Kingbright SA52-11LEWA 13.2mm High Efficiency Red LED LC Display Anode

Order Code:  

57-1410

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: SA52-11LEWA Copy to clipboard
 Report an error

Discontinued

A 13.2mm (0.52in high) low current seven segment high efficiency red LED display from Kingbright.


  • Right hand decimal
  • Minimum luminous intensity (1.4mcd)
  • High light output at low current
  • Excellent character appearance
  • Easy mounting on PCBs or sockets
  • IC compatible
  • Grey face, white segments
  • Common anode

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Common Connection Common anode
Digit / Alpha Height 0.52in
Forward Current 30mA
Forward Voltage 1.7V
Height 17.5mm
Length 12.4mm
Luminous Intensity 1.4mcd
Width 7mm

Reviews


Be the first to submit a review