Kingbright SC15-11EWA 1.5" Red LED Display Cathode

Order Code:

57-0495

Brand: Kingbright MPN: SC15-11EWA

Discontinued


A 38.1mm (1.5in) high seven segment high efficiency red LED display from Kingbright with a 16mcd luminous intensity.


  • Right hand decimal point
  • Connections run along the top and bottom of the display simplifying wiring in multidigit applications
  • White diffused segments on a grey background
  • Common cathode
  • Kingbright type SC15-11EWA

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 1.5in
Forward Voltage 2V
Length 33.15mm
Width 12.5mm
Common Connection Common anode
Forward Current 30mA
Height 47mm
Luminous Intensity 16mcd

Reviews


Be the first to submit a review

Trustpilot