Kingbright SC23-12EWA Numeric Red 7-Segment LED Display Cathode

Order Code:

61-6273

Brand: Kingbright MPN: SC23-12EWA
Qty Unit Price (Ex VAT)
1+ £7.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
49 in stock, despatched same dayAdditional quantity lead time 11 weeks

Kingbright SC23-12EWA Numeric Red 7-Segment LED Display Cathode - suitable for easy mounting on PC boards or sockets.


  • SC23-12EWA
  • Common Cathode
  • Pinout configuration SA10-21
  • Low current operation
  • IC compatible
  • Right hand decimal point
  • Grey display face with white segment to maximise on/off contrast
  • Each segment contains two LED chips, decimal point has one

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 2.3in
Forward Voltage 8V
Length 48mm
Width 12mm
Common Connection Common cathode
Forward Current 30mA
Height 70mm
Luminous Intensity 60mcd
Type LED

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot