Kingbright Sub-miniature Photoreflective Sensors

Kingbright Brand: Kingbright
<p>Compact, thin, high sensitivity photo reflective sensors with Darlington transistor output.</p>
  • Supplied with 90° legs
Description Image Product Buy Qty Pricing (Ex VAT) Case Style Current Transfer Ratio Min. Forward Current Isolation Voltage Number of Channels
Kingbright KTIR0811S Photointerrupter
Kingbright KTIR0811S Photointerrupter
Standard range
Order code: 58-0934
MPN: KTIR0811S

Order in multiples of 5


433 in stock, despatched same dayAdditional quantity lead time 11 weeks
5+ £0.695
50+ £0.463
100+ £0.394
500+ £0.359
DIL-4 N/A 50mA N/A 1
Kingbright KTIR0821DS Photointerrupter
Kingbright KTIR0821DS Photointerrupter
Standard range
Order code: 58-0936
MPN: KTIR0821DS

Order in multiples of 5


428 in stock, despatched same dayAdditional 3,000 due on 09/04/2025
5+ £0.479
50+ £0.320
100+ £0.272
500+ £0.248
DIL-4 N/A 50mA N/A 1
DeviceKTIR0811SKTIR0821DS
Order code58-093458-0936
Forward current50mA50mA
Forward voltage1.0 to 1.5V1.0 to 1.5V
Reverse current10µA10µA
Reverse voltage6V6V
Power dissipation75mW75mW
Collector current20mA50mA
VCEO35V35V
VECO6V6V
Collector dark current10-9A10-6A
Collector power dissipation75mW75mW
Rise time20µs80µs
Fall time20µs70µs
Operating temperature-25°C to +85°C-25°C to +85°C


Trustpilot