Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A 5x7 dot matrix display with X-Y select capabilities. Low current operation, compatible with ASCII and EBCDIC, stackable, easy mounting on PCBs or sockets, with a grey face, white dots, and high efficiency red LED display. Column cathode.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Red |
---|---|
Common Connection | Common cathode |
Forward Current | 30mA |
Forward Voltage | 2V |
Height | 39mm |
Length | 22.9mm |
Matrix Size | 5x7 |
Width | 8mm |
To use this facility please Sign In.
Sign In